021-ASM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL202126331E3

DigiKey Part Number
56-MAL202126331E3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAL202126331E3
Description
CAP ALUM 330UF 20% 25V AXIAL TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 680mOhm @ 100Hz 2500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
680mOhm @ 100Hz
Lifetime @ Temp.
2500 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
340 mA @ 100 Hz
Impedance
360 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia x 0.709" L (8.00mm x 18.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,93024 €1.860,48 €
Unit Price without VAT:0,93024 €
Unit Price with VAT:1,10699 €