
MAL202125471E3 | |
---|---|
DigiKey Part Number | 56-MAL202125471E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAL202125471E3 |
Description | CAP ALUM 470UF 20% 16V AXIAL TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 550mOhm @ 100Hz 2500 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 550mOhm @ 100Hz | |
Lifetime @ Temp. | 2500 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 380 mA @ 100 Hz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,93024 € | 1.860,48 € |
Unit Price without VAT: | 0,93024 € |
---|---|
Unit Price with VAT: | 1,10699 € |