
MAL202116681E3 | |
|---|---|
DigiKey Part Number | 4039PHBK-ND |
Manufacturer | |
Manufacturer Product Number | MAL202116681E3 |
Description | CAP ALUM 680UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 323mOhm 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL202116681E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 323mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 832 mA @ 10 kHz | |
Impedance | 175 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia x 1.181" L (10.00mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,18800 € | 21,88 € |
| 50 | 1,96000 € | 98,00 € |
| 340 | 1,60491 € | 545,67 € |
| 680 | 1,51518 € | 1.030,32 € |
| 1.020 | 1,46991 € | 1.499,31 € |
| 2.720 | 1,37879 € | 3.750,31 € |
| 5.100 | 1,33941 € | 6.830,99 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

