K821J10C0GF5UH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06211 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09809 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11952 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05386 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06211 €
Datasheet

Similar


TDK Corporation
In Stock: 450
Unit Price: 0,27000 €
Datasheet

Similar


TDK Corporation
In Stock: 500
Unit Price: 0,27000 €
Datasheet

Similar


Murata Electronics
In Stock: 224
Unit Price: 0,42000 €
Datasheet

Similar


Murata Electronics
In Stock: 3.530
Unit Price: 0,41000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,16438 €
Datasheet
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K821J10C0GF5UH5

DigiKey Part Number
K821J10C0GF5UH5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K821J10C0GF5UH5
Description
CAP CER 820PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K821J10C0GF5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,05386 €1.077,20 €
Unit Price without VAT:0,05386 €
Unit Price with VAT:0,06409 €