
K684K20X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2692CT-ND - Cut Tape (CT) BC2692TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K684K20X7RF5UH5 |
Description | CAP CER 0.68UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K684K20X7RF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,09200 € | 10,92 € |
| 50 | 0,88020 € | 44,01 € |
| 100 | 0,81500 € | 81,50 € |
| 500 | 0,70468 € | 352,34 € |
| 1.000 | 0,67053 € | 670,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,53930 € | 1.348,25 € |
| 5.000 | 0,53679 € | 2.683,95 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

