
K683K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1083TR-ND - Tape & Reel (TR) BC1083CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K683K15X7RF5TL2 |
Description | CAP CER 0.068UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K683K15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17900 € | 1,79 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,11650 € | 11,65 € |
| 500 | 0,09200 € | 46,00 € |
| 1.000 | 0,08444 € | 84,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07330 € | 293,20 € |
| 8.000 | 0,06282 € | 502,56 € |
| 12.000 | 0,06254 € | 750,48 € |
| 20.000 | 0,06223 € | 1.244,60 € |
| 28.000 | 0,06205 € | 1.737,40 € |
| 40.000 | 0,06186 € | 2.474,40 € |
| 48.000 | 0,06177 € | 2.964,96 € |
| 96.000 | 0,06022 € | 5.781,12 € |
| 100.000 | 0,06011 € | 6.011,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

