K683K10X7RF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06461 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03279 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 24.544
Unit Price: 0,30000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11754 €
Datasheet

Similar


KEMET
In Stock: 777
Unit Price: 0,33000 €
Datasheet

Similar


KEMET
In Stock: 719
Unit Price: 0,33000 €
Datasheet

Similar


TDK Corporation
In Stock: 834
Unit Price: 0,24000 €
Datasheet

Similar


TDK Corporation
In Stock: 901
Unit Price: 0,24000 €
Datasheet

Similar


Murata Electronics
In Stock: 639
Unit Price: 0,41000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


Murata Electronics
In Stock: 827
Unit Price: 0,43000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12514 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,11605 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,11605 €
Datasheet
0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K683K10X7RF5TH5

DigiKey Part Number
K683K10X7RF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K683K10X7RF5TH5
Description
CAP CER 0.068UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K683K10X7RF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,03279 €655,80 €
Unit Price without VAT:0,03279 €
Unit Price with VAT:0,03902 €