K561J10C0GF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.395
Unit Price: 0,30000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05457 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09809 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11952 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04344 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06164 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,07894 €
Datasheet

Similar


TDK Corporation
In Stock: 1.449
Unit Price: 0,27000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12589 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17370 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,15618 €
Datasheet
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K561J10C0GF53L2

DigiKey Part Number
K561J10C0GF53L2-ND
Manufacturer
Manufacturer Product Number
K561J10C0GF53L2
Description
CAP CER 560PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K561J10C0GF53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,04344 €868,80 €
Unit Price without VAT:0,04344 €
Unit Price with VAT:0,05169 €