K474M20X7RF53K5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,20515 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.374
Unit Price: 0,77000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,20515 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,40434 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,08494 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,53000 €
Datasheet

Similar


TDK Corporation
In Stock: 1.740
Unit Price: 0,29000 €
Datasheet

Similar


TDK Corporation
In Stock: 526
Unit Price: 0,55000 €
Datasheet

Similar


TDK Corporation
In Stock: 1.174
Unit Price: 1,52000 €
Datasheet

Similar


TDK Corporation
In Stock: 471
Unit Price: 0,34000 €
Datasheet

Similar


TDK Corporation
In Stock: 894
Unit Price: 0,43000 €
Datasheet

Similar


TDK Corporation
In Stock: 10.014
Unit Price: 0,34000 €
Datasheet

Similar


TDK Corporation
In Stock: 892
Unit Price: 0,48000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,56174 €
Datasheet
0.47 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K474M20X7RF53K5

DigiKey Part Number
K474M20X7RF53K5-ND
Manufacturer
Manufacturer Product Number
K474M20X7RF53K5
Description
CAP CER 0.47UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K474M20X7RF53K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,20515 €4.103,00 €
Unit Price without VAT:0,20515 €
Unit Price with VAT:0,24413 €