


K474K20X0UF63H5H | |
|---|---|
DigiKey Part Number | 56-K474K20X0UF63H5H-ND |
Manufacturer | |
Manufacturer Product Number | K474K20X0UF63H5H |
Description | CAP CER 0.47UF 50V X0U RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X0U Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 0,98600 € | 9,86 € |
| 50 | 0,86220 € | 43,11 € |
| 100 | 0,79760 € | 79,76 € |
| 500 | 0,68852 € | 344,26 € |
| 1.000 | 0,65358 € | 653,58 € |
| 2.500 | 0,61910 € | 1.547,75 € |
| 5.000 | 0,59759 € | 2.987,95 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |


