
K473K20X7RH5TH5 | |
|---|---|
DigiKey Part Number | BC1122TR-ND - Tape & Reel (TR) BC1122CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K473K20X7RH5TH5 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K473K20X7RH5TH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17040 € | 8,52 € |
| 100 | 0,14060 € | 14,06 € |
| 500 | 0,12288 € | 61,44 € |
| 1.000 | 0,11421 € | 114,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10437 € | 313,11 € |
| 6.000 | 0,10309 € | 618,54 € |
| 9.000 | 0,10221 € | 919,89 € |
| 15.000 | 0,10173 € | 1.525,95 € |
| 21.000 | 0,10143 € | 2.130,03 € |
| 30.000 | 0,10088 € | 3.026,40 € |
| 36.000 | 0,09993 € | 3.597,48 € |
| 72.000 | 0,09675 € | 6.966,00 € |
| 75.000 | 0,09659 € | 7.244,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

