HOTcap Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOTcap Series
Leaded MLCCs for Automotive applications

K473K15X0UH53H5H

DigiKey Part Number
BC3208-ND
Manufacturer
Manufacturer Product Number
K473K15X0UH53H5H
Description
CAP CER 0.047UF 100V X0U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X0U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,15927 €3.185,40 €
Unit Price without VAT:0,15927 €
Unit Price with VAT:0,18953 €