


K472J20C0GF63H5H | |
|---|---|
DigiKey Part Number | 56-K472J20C0GF63H5H-ND |
Manufacturer | |
Manufacturer Product Number | K472J20C0GF63H5H |
Description | CAP CER 4700PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,37700 € | 3,77 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,26590 € | 26,59 € |
| 500 | 0,21966 € | 109,83 € |
| 1.000 | 0,19530 € | 195,30 € |
| 2.500 | 0,18678 € | 466,95 € |
| 5.000 | 0,18004 € | 900,20 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


