Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

K471M15X7RK5UH5 | |
|---|---|
cms-digikey-product-number | K471M15X7RK5UH5-ND - Tape & Box (TB) |
cms-manufacturer | |
cms-manufacturer-product-number | K471M15X7RK5UH5 |
cms-description | CAP CER 470PF 200V X7R RADIAL |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 470 pF ±20% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
cms-eda-cad-models | K471M15X7RK5UH5 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 20.000 | 0,05421 € | 1.084,20 € |
| Unit Price without VAT: | 0,05421 € |
|---|---|
| Unit Price with VAT: | 0,06451 € |



