Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K471J15C0GH5TH5

DigiKey Part Number
BC1066TR-ND - Tape & Reel (TR)
BC1066CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K471J15C0GH5TH5
Description
CAP CER 470PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K471J15C0GH5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,13700 €1,37 €
500,09900 €4,95 €
1000,09150 €9,15 €
5000,08498 €42,49 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08235 €329,40 €
8.0000,08144 €651,52 €
12.0000,07905 €948,60 €
20.0000,07640 €1.528,00 €
28.0000,07485 €2.095,80 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €