
K471J15C0GF5UH5 | |
|---|---|
DigiKey Part Number | 56-K471J15C0GF5UH5CT-ND - Cut Tape (CT) 56-K471J15C0GF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K471J15C0GF5UH5 |
Description | CAP CER 470PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K471J15C0GF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07788 € | 38,94 € |
| 1.000 | 0,07123 € | 71,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06102 € | 152,55 € |
| 5.000 | 0,05593 € | 279,65 € |
| 7.500 | 0,05475 € | 410,62 € |
| 12.500 | 0,05309 € | 663,62 € |
| 17.500 | 0,05291 € | 925,92 € |
| 25.000 | 0,05229 € | 1.307,25 € |
| 30.000 | 0,05220 € | 1.566,00 € |
| 60.000 | 0,05112 € | 3.067,20 € |
| 62.500 | 0,05101 € | 3.188,12 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

