K391J15C0GH5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05112 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09831 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05112 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,07917 €
Datasheet

Similar


KEMET
In Stock: 5.303
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 1.270
Unit Price: 0,34000 €
Datasheet

Similar


TDK Corporation
In Stock: 758
Unit Price: 0,27000 €
Datasheet

Similar


TDK Corporation
In Stock: 240
Unit Price: 0,27000 €
Datasheet

Similar


Murata Electronics
In Stock: 114
Unit Price: 0,41000 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12784 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,13745 €
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,12769 €
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K391J15C0GH5UL2

DigiKey Part Number
K391J15C0GH5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K391J15C0GH5UL2
Description
CAP CER 390PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K391J15C0GH5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,07917 €1.583,40 €
Unit Price without VAT:0,07917 €
Unit Price with VAT:0,09421 €