
K391J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1020TR-ND - Tape & Reel (TR) BC1020CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K391J15C0GF5TL2 |
Description | CAP CER 390PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K391J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07788 € | 38,94 € |
| 1.000 | 0,07123 € | 71,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06062 € | 242,48 € |
| 8.000 | 0,05741 € | 459,28 € |
| 12.000 | 0,05626 € | 675,12 € |
| 20.000 | 0,05473 € | 1.094,60 € |
| 28.000 | 0,05350 € | 1.498,00 € |
| 40.000 | 0,05233 € | 2.093,20 € |
| 48.000 | 0,05177 € | 2.484,96 € |
| 96.000 | 0,05098 € | 4.894,08 € |
| 100.000 | 0,04979 € | 4.979,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

