Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K333K15X7RF5TL2

DigiKey Part Number
BC1081TR-ND - Tape & Reel (TR)
BC1081CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K333K15X7RF5TL2
Description
CAP CER 0.033UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K333K15X7RF5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.746
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 $0,25 $
100,14700 $1,47 $
500,10620 $5,31 $
1000,09360 $9,36 $
5000,07254 $36,27 $
1.0000,06603 $66,03 $
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05127 $205,08 $
8.0000,04558 $364,64 $
12.0000,04536 $544,32 $
20.0000,04511 $902,20 $
28.0000,04496 $1.258,88 $
40.0000,04481 $1.792,40 $
48.0000,04474 $2.147,52 $
96.0000,04450 $4.272,00 $
Manufacturers Standard Package
Unit Price without VAT:0,25000 $
Unit Price with VAT:0,29750 $