K332K15X7RK53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35929 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09548 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35929 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13128 €
Datasheet

Similar


KEMET
In Stock: 708
Unit Price: 0,32000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08312 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,10650 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,14780 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,08494 €
Datasheet
3300 pF ±10% 200V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K332K15X7RK53H5

DigiKey Part Number
K332K15X7RK53H5-ND
Manufacturer
Manufacturer Product Number
K332K15X7RK53H5
Description
CAP CER 3300PF 200V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 200V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K332K15X7RK53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,09548 €1.909,60 €
Unit Price without VAT:0,09548 €
Unit Price with VAT:0,11362 €