
K332K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1075TR-ND - Tape & Reel (TR) BC1075CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K332K15X7RF5TL2 |
Description | CAP CER 3300PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K332K15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08160 € | 4,08 € |
| 100 | 0,07180 € | 7,18 € |
| 500 | 0,05522 € | 27,61 € |
| 1.000 | 0,05015 € | 50,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03973 € | 158,92 € |
| 8.000 | 0,03756 € | 300,48 € |
| 12.000 | 0,03602 € | 432,24 € |
| 20.000 | 0,03582 € | 716,40 € |
| 28.000 | 0,03436 € | 962,08 € |
| 40.000 | 0,03424 € | 1.369,60 € |
| 48.000 | 0,03419 € | 1.641,12 € |
| 96.000 | 0,03376 € | 3.240,96 € |
| 100.000 | 0,03368 € | 3.368,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

