K270J10C0GF5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03576 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03242 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05255 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,02930 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03576 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,06281 €
Datasheet

Similar


TDK Corporation
In Stock: 239
Unit Price: 0,24000 €
Datasheet

Similar


TDK Corporation
In Stock: 3.715
Unit Price: 0,24000 €
Datasheet

Similar


Murata Electronics
In Stock: 1.841
Unit Price: 0,42000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,09556 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10689 €
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K270J10C0GF5UL2

DigiKey Part Number
K270J10C0GF5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K270J10C0GF5UL2
Description
CAP CER 27PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K270J10C0GF5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,02930 €586,00 €
Unit Price without VAT:0,02930 €
Unit Price with VAT:0,03487 €