K224Z15Y5VE5TH5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 39.901
Unit Price: 0,43000 €
Datasheet
Mono Kap Radial H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mono Kap Radial H5
Mono-Kap H5

K224Z15Y5VE5TH5

DigiKey Part Number
BC1155TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K224Z15Y5VE5TH5
Description
CAP CER 0.22UF 25V Y5V RADIAL
Customer Reference
Detailed Description
0.22 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) Radial
Datasheet
 Datasheet
EDA/CAD Models
K224Z15Y5VE5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes