Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K222J15C0GF5TH5

DigiKey Part Number
BC1050TR-ND - Tape & Reel (TR)
BC1050CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K222J15C0GF5TH5
Description
CAP CER 2200PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K222J15C0GF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,22200 €2,22 €
500,16360 €8,18 €
1000,14420 €14,42 €
5000,12566 €62,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09950 €398,00 €
8.0000,09785 €782,80 €
12.0000,09702 €1.164,24 €
20.0000,09658 €1.931,60 €
28.0000,09587 €2.684,36 €
40.0000,09561 €3.824,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €