K221J15C0GK5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,13171 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08934 €
Datasheet

Similar


KEMET
In Stock: 1.978
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 745
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 449
Unit Price: 0,38000 €
Datasheet

Similar


KEMET
In Stock: 810
Unit Price: 0,38000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,22733 €
Datasheet
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K221J15C0GK5TH5

DigiKey Part Number
K221J15C0GK5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K221J15C0GK5TH5
Description
CAP CER 220PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K221J15C0GK5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,08934 €1.072,08 €
Unit Price without VAT:0,08934 €
Unit Price with VAT:0,10631 €