
K221J15C0GH5TL2 | |
|---|---|
DigiKey Part Number | BC1058TR-ND - Tape & Reel (TR) BC1058CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K221J15C0GH5TL2 |
Description | CAP CER 220PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J15C0GH5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18500 € | 1,85 € |
| 50 | 0,13580 € | 6,79 € |
| 100 | 0,12070 € | 12,07 € |
| 500 | 0,09552 € | 47,76 € |
| 1.000 | 0,08773 € | 87,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07330 € | 293,20 € |
| 8.000 | 0,06732 € | 538,56 € |
| 12.000 | 0,06568 € | 788,16 € |
| 20.000 | 0,06536 € | 1.307,20 € |
| 28.000 | 0,06383 € | 1.787,24 € |
| 40.000 | 0,06364 € | 2.545,60 € |
| 48.000 | 0,06355 € | 3.050,40 € |
| 96.000 | 0,06283 € | 6.031,68 € |
| 100.000 | 0,06271 € | 6.271,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

