Direct
Direct
Upgrade
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

K221J15C0GH53K2 | |
|---|---|
DigiKey Part Number | K221J15C0GH53K2-ND |
Manufacturer | |
Manufacturer Product Number | K221J15C0GH53K2 |
Description | CAP CER 220PF 100V NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J15C0GH53K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06434 € | 1.286,80 € |
| Unit Price without VAT: | 0,06434 € |
|---|---|
| Unit Price with VAT: | 0,07656 € |







