
K221J15C0GF5UH5 | |
|---|---|
DigiKey Part Number | 56-K221J15C0GF5UH5CT-ND - Cut Tape (CT) 56-K221J15C0GF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K221J15C0GF5UH5 |
Description | CAP CER 220PF 50V C0G/NP0 RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K221J15C0GF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09540 € | 4,77 € |
| 100 | 0,08420 € | 8,42 € |
| 500 | 0,06536 € | 32,68 € |
| 1.000 | 0,05956 € | 59,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05007 € | 125,18 € |
| 5.000 | 0,04868 € | 243,40 € |
| 7.500 | 0,04704 € | 352,80 € |
| 12.500 | 0,04501 € | 562,62 € |
| 17.500 | 0,04383 € | 767,02 € |
| 25.000 | 0,04269 € | 1.067,25 € |
| 30.000 | 0,04215 € | 1.264,50 € |
| 60.000 | 0,04075 € | 2.445,00 € |
| 62.500 | 0,04023 € | 2.514,38 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

