K221J15C0GF5TK2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04218 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12817 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,59581 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 2,76846 €
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K221J15C0GF5TK2

DigiKey Part Number
K221J15C0GF5TK2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K221J15C0GF5TK2
Description
CAP CER 220PF 50V NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K221J15C0GF5TK2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.0000,04425 €531,00 €
Unit Price without VAT:0,04425 €
Unit Price with VAT:0,05266 €