K220J10C0GH53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 14.039
Unit Price: 0,27000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03255 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05255 €
Datasheet

Similar


KEMET
In Stock: 578
Unit Price: 0,35000 €
Datasheet

Similar


KEMET
In Stock: 4.600
Unit Price: 0,35000 €
Datasheet

Similar


Murata Electronics
In Stock: 253
Unit Price: 0,34000 €
Datasheet

Similar


Murata Electronics
In Stock: 4.131
Unit Price: 0,41000 €
Datasheet

Similar


Murata Electronics
In Stock: 825
Unit Price: 0,43000 €
Datasheet

Similar


Murata Electronics
In Stock: 4.195
Unit Price: 0,41000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,17467 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,21425 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,11895 €
Datasheet

Similar


KYOCERA AVX
In Stock: 6.658
Unit Price: 0,43000 €
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K220J10C0GH53L2

DigiKey Part Number
K220J10C0GH53L2-ND
Manufacturer
Manufacturer Product Number
K220J10C0GH53L2
Description
CAP CER 22PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K220J10C0GH53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,03255 €651,00 €
Unit Price without VAT:0,03255 €
Unit Price with VAT:0,03873 €