MFR Recommended
Similar

K153Z15Y5VF5TL2 | |
|---|---|
DigiKey Part Number | K153Z15Y5VF5TL2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | K153Z15Y5VF5TL2 |
Description | CAP CER 0.015UF 50V Y5V RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial |
Datasheet | Datasheet |
EDA/CAD Models | K153Z15Y5VF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |



