Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

K121K10X7RH5UL2 | |
|---|---|
DigiKey Part Number | K121K10X7RH5UL2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K121K10X7RH5UL2 |
Description | CAP CER 120PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K121K10X7RH5UL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03105 € | 621,00 € |
| Unit Price without VAT: | 0,03105 € |
|---|---|
| Unit Price with VAT: | 0,03695 € |



