
K121K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2669CT-ND - Cut Tape (CT) BC2669TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K121K10X7RF5UH5 |
Description | CAP CER 120PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K121K10X7RF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06540 € | 3,27 € |
| 100 | 0,05730 € | 5,73 € |
| 500 | 0,04366 € | 21,83 € |
| 1.000 | 0,03944 € | 39,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,02992 € | 74,80 € |
| 5.000 | 0,02777 € | 138,85 € |
| 7.500 | 0,02716 € | 203,70 € |
| 12.500 | 0,02608 € | 326,00 € |
| 17.500 | 0,02598 € | 454,65 € |
| 25.000 | 0,02542 € | 635,50 € |
| 30.000 | 0,02538 € | 761,40 € |
| 60.000 | 0,02521 € | 1.512,60 € |
| 62.500 | 0,02520 € | 1.575,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

