
K105K20X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2668CT-ND - Cut Tape (CT) BC2668TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K105K20X7RF5UH5 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K105K20X7RF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50600 € | 5,06 € |
| 50 | 0,39900 € | 19,95 € |
| 100 | 0,36340 € | 36,34 € |
| 500 | 0,30346 € | 151,73 € |
| 1.000 | 0,28492 € | 284,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27064 € | 676,60 € |
| 5.000 | 0,25861 € | 1.293,05 € |
| 7.500 | 0,25257 € | 1.894,28 € |
| 12.500 | 0,24589 € | 3.073,62 € |
| 17.500 | 0,24198 € | 4.234,65 € |
| 25.000 | 0,23822 € | 5.955,50 € |
| 30.000 | 0,23644 € | 7.093,20 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

