
K105K20X7RF5TH5 | |
|---|---|
DigiKey Part Number | BC5252TR-ND - Tape & Reel (TR) BC5252CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K105K20X7RF5TH5 |
Description | CAP CER 1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,38800 € | 19,40 € |
| 100 | 0,36340 € | 36,34 € |
| 500 | 0,30346 € | 151,73 € |
| 1.000 | 0,28492 € | 284,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26273 € | 788,19 € |
| 6.000 | 0,25476 € | 1.528,56 € |
| 9.000 | 0,24855 € | 2.236,95 € |
| 15.000 | 0,24373 € | 3.655,95 € |
| 21.000 | 0,24001 € | 5.040,21 € |
| 30.000 | 0,23644 € | 7.093,20 € |
| 36.000 | 0,23474 € | 8.450,64 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

