K104M10X7RF53L2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 39.507
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.053
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.665
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 39.111
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 18.276
Unit Price: 0,41000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 14.849
Unit Price: 0,41000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03821 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 17.523
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12.265
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,08855 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 13.396
Unit Price: 0,41000 €
Datasheet

Similar


KEMET
In Stock: 83.772
Unit Price: 0,26000 €
Datasheet

Similar


KEMET
In Stock: 2.295
Unit Price: 0,80000 €
Datasheet

Similar


KEMET
In Stock: 2.604
Unit Price: 0,76000 €
Datasheet
Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104M10X7RF53L2

DigiKey Part Number
K104M10X7RF53L2-ND
Manufacturer
Manufacturer Product Number
K104M10X7RF53L2
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104M10X7RF53L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,03821 €764,20 €
Unit Price without VAT:0,03821 €
Unit Price with VAT:0,04547 €