
K104K20X7RH5UH5 | |
|---|---|
DigiKey Part Number | BC2667CT-ND - Cut Tape (CT) BC2667TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104K20X7RH5UH5 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K20X7RH5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,15680 € | 15,68 € |
| 500 | 0,12826 € | 64,13 € |
| 1.000 | 0,11851 € | 118,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11038 € | 275,95 € |
| 5.000 | 0,10285 € | 514,25 € |
| 7.500 | 0,10016 € | 751,20 € |
| 12.500 | 0,09564 € | 1.195,50 € |
| 17.500 | 0,09533 € | 1.668,27 € |
| 25.000 | 0,09329 € | 2.332,25 € |
| 30.000 | 0,09242 € | 2.772,60 € |
| 60.000 | 0,08927 € | 5.356,20 € |
| 62.500 | 0,08910 € | 5.568,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

