
K104K20X7RH5TL2 | |
|---|---|
DigiKey Part Number | BC1114TR-ND - Tape & Reel (TR) BC1114CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K20X7RH5TL2 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K20X7RH5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,23900 € | 2,39 € |
| 50 | 0,17860 € | 8,93 € |
| 100 | 0,15990 € | 15,99 € |
| 500 | 0,12826 € | 64,13 € |
| 1.000 | 0,11851 € | 118,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10860 € | 325,80 € |
| 6.000 | 0,10259 € | 615,54 € |
| 9.000 | 0,09958 € | 896,22 € |
| 15.000 | 0,09624 € | 1.443,60 € |
| 21.000 | 0,09430 € | 1.980,30 € |
| 30.000 | 0,09242 € | 2.772,60 € |
| 36.000 | 0,09153 € | 3.295,08 € |
| 72.000 | 0,08958 € | 6.449,76 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

