
K104K15X7RF5UL2 | |
|---|---|
DigiKey Part Number | 56-K104K15X7RF5UL2CT-ND - Cut Tape (CT) 56-K104K15X7RF5UL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5UL2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,06094 € | 30,47 € |
| 1.000 | 0,05544 € | 55,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,04916 € | 122,90 € |
| 5.000 | 0,04687 € | 234,35 € |
| 7.500 | 0,04527 € | 339,52 € |
| 12.500 | 0,04321 € | 540,12 € |
| 17.500 | 0,04218 € | 738,15 € |
| 25.000 | 0,04107 € | 1.026,75 € |
| 30.000 | 0,04055 € | 1.216,50 € |
| 60.000 | 0,03907 € | 2.344,20 € |
| 62.500 | 0,03868 € | 2.417,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

