
K104K15X7RF5TL2 | |
|---|---|
DigiKey Part Number | BC1084TR-ND - Tape & Reel (TR) BC1084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K15X7RF5TL2 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K104K15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,06094 € | 30,47 € |
| 1.000 | 0,05544 € | 55,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04816 € | 192,64 € |
| 8.000 | 0,04479 € | 358,32 € |
| 12.000 | 0,04348 € | 521,76 € |
| 20.000 | 0,04175 € | 835,00 € |
| 28.000 | 0,04074 € | 1.140,72 € |
| 40.000 | 0,03978 € | 1.591,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



