K104K15X7RF55K2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 9.053
Unit Price: 0,22000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03821 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 16.665
Unit Price: 0,22000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 4.184
Unit Price: 0,22000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03931 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 39.111
Unit Price: 0,22000 €
Datasheet

Direct


TDK Corporation
In Stock: 450
Unit Price: 0,20000 €
Datasheet

Direct


TDK Corporation
In Stock: 25.051
Unit Price: 0,24000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,09612 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,11435 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Similar


KEMET
In Stock: 10.453
Unit Price: 0,41000 €
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104K15X7RF55K2

DigiKey Part Number
K104K15X7RF55K2-ND
Manufacturer
Manufacturer Product Number
K104K15X7RF55K2
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104K15X7RF55K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,03931 €786,20 €
Unit Price without VAT:0,03931 €
Unit Price with VAT:0,04678 €