HOTcap Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOTcap Series
Leaded MLCCs for Automotive applications

K104K15X0UH53H5H

DigiKey Part Number
56-K104K15X0UH53H5H-ND
Manufacturer
Manufacturer Product Number
K104K15X0UH53H5H
Description
CAP CER 0.1UF 100V X0U RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X0U Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.186
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,50200 €5,02 €
500,40900 €20,45 €
1000,37610 €37,61 €
5000,31418 €157,09 €
1.0000,29505 €295,05 €
2.5000,27486 €687,15 €
5.0000,26269 €1.313,45 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €