
K104K10X7RF5TH5 | |
|---|---|
DigiKey Part Number | 56-K104K10X7RF5TH5TR-ND - Tape & Reel (TR) 56-K104K10X7RF5TH5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K104K10X7RF5TH5 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05938 € | 29,69 € |
| 1.000 | 0,05401 € | 54,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04246 € | 169,84 € |
| 8.000 | 0,04117 € | 329,36 € |
| 12.000 | 0,03918 € | 470,16 € |
| 20.000 | 0,03896 € | 779,20 € |
| 28.000 | 0,03704 € | 1.037,12 € |
| 40.000 | 0,03692 € | 1.476,80 € |
| 48.000 | 0,03686 € | 1.769,28 € |
| 96.000 | 0,03666 € | 3.519,36 € |
| 100.000 | 0,03659 € | 3.659,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

