
K103M15X7RF5TL2 | |
|---|---|
DigiKey Part Number | 56-K103M15X7RF5TL2TR-ND - Tape & Reel (TR) 56-K103M15X7RF5TL2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103M15X7RF5TL2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103M15X7RF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06460 € | 6,46 € |
| 500 | 0,05382 € | 26,91 € |
| 1.000 | 0,04712 € | 47,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03700 € | 148,00 € |
| 8.000 | 0,03484 € | 278,72 € |
| 12.000 | 0,03422 € | 410,64 € |
| 20.000 | 0,03403 € | 680,60 € |
| 28.000 | 0,03346 € | 936,88 € |
| 40.000 | 0,03335 € | 1.334,00 € |
| 48.000 | 0,03330 € | 1.598,40 € |
| 96.000 | 0,03278 € | 3.146,88 € |
| 100.000 | 0,03271 € | 3.271,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

