Mono-Kap K Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K103K15X7RH5TL2

DigiKey Part Number
BC1111TR-ND - Tape & Reel (TR)
BC1111CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K103K15X7RH5TL2
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K103K15X7RH5TL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.774
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14600 €1,46 €
500,10580 €5,29 €
1000,09360 €9,36 €
5000,07308 €36,54 €
1.0000,06676 €66,76 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05841 €233,64 €
8.0000,05110 €408,80 €
12.0000,04907 €588,84 €
20.0000,04882 €976,40 €
28.0000,04688 €1.312,64 €
40.0000,04673 €1.869,20 €
48.0000,04666 €2.239,68 €
96.0000,04641 €4.455,36 €
100.0000,04633 €4.633,00 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €