
K103K10X7RF5UL2 | |
|---|---|
DigiKey Part Number | 56-K103K10X7RF5UL2CT-ND - Cut Tape (CT) 56-K103K10X7RF5UL2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K103K10X7RF5UL2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K103K10X7RF5UL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06300 € | 6,30 € |
| 500 | 0,04816 € | 24,08 € |
| 1.000 | 0,04360 € | 43,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03957 € | 98,92 € |
| 5.000 | 0,03661 € | 183,05 € |
| 7.500 | 0,03513 € | 263,48 € |
| 12.500 | 0,03330 € | 416,25 € |
| 17.500 | 0,03254 € | 569,45 € |
| 25.000 | 0,03162 € | 790,50 € |
| 30.000 | 0,03118 € | 935,40 € |
| 60.000 | 0,02986 € | 1.791,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

