K102K20C0GK53H5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,54089 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,50740 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35203 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,05421 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,09026 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,38420 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,09506 €
Datasheet

Similar


TDK Corporation
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Similar


Murata Electronics
In Stock: 500
Unit Price: 0,43000 €
Datasheet
Mono-Kap H5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102K20C0GK53H5

DigiKey Part Number
K102K20C0GK53H5-ND
Manufacturer
Manufacturer Product Number
K102K20C0GK53H5
Description
CAP CER 1000PF 200V C0G/NP0 RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K102K20C0GK53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,38420 €7.684,00 €
Unit Price without VAT:0,38420 €
Unit Price with VAT:0,45720 €