
K102J20C0GH53L2 | |
|---|---|
DigiKey Part Number | K102J20C0GH53L2-ND |
Manufacturer | |
Manufacturer Product Number | K102J20C0GH53L2 |
Description | CAP CER 1000PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102J20C0GH53L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30780 € | 15,39 € |
| 100 | 0,27980 € | 27,98 € |
| 500 | 0,23262 € | 116,31 € |
| 1.000 | 0,21800 € | 218,00 € |
| 2.500 | 0,20257 € | 506,43 € |
| 5.000 | 0,19328 € | 966,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

