
K102J15C0GF5TL2 | |
|---|---|
DigiKey Part Number | BC1025TR-ND - Tape & Reel (TR) BC1025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K102J15C0GF5TL2 |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K102J15C0GF5TL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,11840 € | 5,92 € |
| 100 | 0,10420 € | 10,42 € |
| 500 | 0,10374 € | 51,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09228 € | 369,12 € |
| 8.000 | 0,09157 € | 732,56 € |
| 12.000 | 0,09120 € | 1.094,40 € |
| 20.000 | 0,09079 € | 1.815,80 € |
| 28.000 | 0,09053 € | 2.534,84 € |
| 40.000 | 0,09029 € | 3.611,60 € |
| 48.000 | 0,09017 € | 4.328,16 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

