
K102J15C0GF53L2 | |
|---|---|
DigiKey Part Number | BC5131-ND |
Manufacturer | |
Manufacturer Product Number | K102J15C0GF53L2 |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.220" (5.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17040 € | 17,04 € |
| 500 | 0,13210 € | 66,05 € |
| 1.000 | 0,12151 € | 121,51 € |
| 2.500 | 0,10914 € | 272,85 € |
| 5.000 | 0,10375 € | 518,75 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

